342-044-556-202

Heilind Number:EDA342-044-556-202
Manufacturer:EDAC
Manufacturer Number:342-044-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-556-202

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a double row design and 44 positions, it offers ample space for your connections. Crafted from Copper Alloy, the contacts deliver superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you're working on a commercial or industrial project, this connector is built to last with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it ideal for Board To Board PCB connections. Elevate your setup with this essential component.