342-044-556-203

Heilind Number:EDA342-044-556-203
Manufacturer:EDAC
Manufacturer Number:342-044-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-556-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With a maximum amperage of 3 A, it offers reliable power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates high-speed data transfer with precision. The 44 positions allow for extensive connectivity options, while the straight mount orientation and row spacing of .2 inches simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Trust in its quality and efficiency to elevate your electronic assemblies.