342-044-556-207

Heilind Number:EDA342-044-556-207
Manufacturer:EDAC
Manufacturer Number:342-044-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, this connector is designed for power efficiency, with an amperage rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105 °C. With two rows and 44 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this Straight mount connector is a versatile solution for your board-to-board connections. Explore more in our PCB Connectors collection.