342-044-556-208

Heilind Number:EDA342-044-556-208
Manufacturer:EDAC
Manufacturer Number:342-044-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for optimal performance. With a 3A amperage capacity, this connector ensures reliable power transmission. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 44 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material and .1-inch pitch deliver efficient signal transmission. With a straight mount orientation and -40 to 105°C operating temperature range, this connector is suitable for a wide range of industrial settings. Explore seamless board-to-board connectivity with this essential component.