342-044-556-212

Heilind Number:EDA342-044-556-212
Manufacturer:EDAC
Manufacturer Number:342-044-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-556-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts providing a stable connection, it offers a pitch of .1 inches and spacing of .2 inches, accommodating up to 44 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees seamless functionality. Ideal for a wide range of applications, this connector is a must-have in any PCB assembly setup.