342-044-558-101

Heilind Number:EDA342-044-558-101
Manufacturer:EDAC
Manufacturer Number:342-044-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The single-row design with 44 positions offers seamless integration on PCBs, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Perfect for right-angle mounting, it guarantees a secure fit in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Upgrade your connectivity solutions with this versatile and dependable connector.