342-044-558-102

Heilind Number:EDA342-044-558-102
Manufacturer:EDAC
Manufacturer Number:342-044-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-102

Detailed Description

Enhance board connectivity with this Card Edge Connector, engineered for optimal performance. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row design and 44 positions, it offers seamless integration on PCBs. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation further enhances versatility, making it a crucial component for your connectivity needs.