342-044-558-103

Heilind Number:EDA342-044-558-103
Manufacturer:EDAC
Manufacturer Number:342-044-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in Green. Designed for optimal performance, this connector features a single row configuration with 44 positions, offering seamless integration for your electronic projects. Crafted with precision, it guarantees reliable power delivery with an amperage rating of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in demanding environments. Its Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications in the industrial, automotive, and consumer electronics sectors. Upgrade your board-to-board connections with this essential component, meeting the highest standards of performance and reliability.