342-044-558-104

Heilind Number:EDA342-044-558-104
Manufacturer:EDAC
Manufacturer Number:342-044-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 44 positions, ensuring optimal performance in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability even in harsh environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating for your circuitry. The right-angle mount orientation further optimizes space utilization, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.