342-044-558-108

Heilind Number:EDA342-044-558-108
Manufacturer:EDAC
Manufacturer Number:342-044-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficient power transmission, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 44 positions, it offers seamless integration within your circuitry. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch allow for optimal signal transmission. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.