342-044-558-202

Heilind Number:EDA342-044-558-202
Manufacturer:EDAC
Manufacturer Number:342-044-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connection. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row configuration and 44 positions, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Engineered for seamless integration, its right-angle mount orientation fits snugly in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this high-performance connector.