342-044-558-203

Heilind Number:EDA342-044-558-203
Manufacturer:EDAC
Manufacturer Number:342-044-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-203

Detailed Description

Enhance your PCB connectivity with our 2-row Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector not only stands out visually but also offers efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The 44 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, ensure seamless integration on your board. With copper alloy contacts and a right-angle mount orientation, this connector facilitates smooth and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your PCB design with this essential component.