342-044-558-204

Heilind Number:EDA342-044-558-204
Manufacturer:EDAC
Manufacturer Number:342-044-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and a total of 44 positions, it offers a high level of versatility for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity while the .1 inch pitch and .2 inch row spacing facilitate seamless integration. Suitable for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Elevate your PCB assembly with this essential component.