342-044-558-207

Heilind Number:EDA342-044-558-207
Manufacturer:EDAC
Manufacturer Number:342-044-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue that stands out in any setup. Engineered for high performance, this connector boasts a 3 A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. Its two rows of copper alloy contacts ensure reliable data transmission, with a .1-inch pitch and .2-inch row spacing for seamless integration. With 44 positions available, it offers ample room for your connections. Designed for easy installation, its right-angle mount orientation fits snugly onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for even more options to suit your needs.