342-044-558-208

Heilind Number:EDA342-044-558-208
Manufacturer:EDAC
Manufacturer Number:342-044-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable performance. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 44 positions, this connector allows for versatile and seamless PCB connections. Crafted from Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure attachment. Its right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for use in a range of electronic applications, this connector is a must-have component for your connectivity needs.