342-044-558-212

Heilind Number:EDA342-044-558-212
Manufacturer:EDAC
Manufacturer Number:342-044-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-558-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration on PCB boards. Its vibrant green color not only adds a pop of visual appeal but also ensures easy identification during assembly. Crafted with precision, this connector guarantees reliable performance, with a current rating of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance for added safety. Featuring two rows of 44 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Its right-angle mount orientation enables space-saving installation, ideal for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors for seamless board-to-board connectivity.