342-044-559-101

Heilind Number:EDA342-044-559-101
Manufacturer:EDAC
Manufacturer Number:342-044-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-101

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector is not just visually appealing but also high-performing, with a 3 A amperage capacity suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 44 positions and a pitch of .1 inches, it facilitates efficient data transfer between PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.