342-044-559-102

Heilind Number:EDA342-044-559-102
Manufacturer:EDAC
Manufacturer Number:342-044-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-102

Detailed Description

Enhance your PCB connection with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 44 positions, allowing for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for versatile installation options. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity with this essential component.