342-044-559-104

Heilind Number:EDA342-044-559-104
Manufacturer:EDAC
Manufacturer Number:342-044-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 44 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees reliable operation in diverse environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide easy assembly. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Its right-angle mount orientation further enhances flexibility, making it a crucial component for your electronic projects. Explore our full range of connectors for more options to suit your needs.