342-044-559-108

Heilind Number:EDA342-044-559-108
Manufacturer:EDAC
Manufacturer Number:342-044-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row of 44 positions and a pitch of .1 inches, it offers seamless integration into your circuit design. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for premium quality and performance.