342-044-559-112

Heilind Number:EDA342-044-559-112
Manufacturer:EDAC
Manufacturer Number:342-044-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-112

Detailed Description

Enhance connectivity with our Card Edge Connector, essential for seamless integration in various electronic devices. Crafted with precision, this connector boasts a vibrant green hue and a single row design, featuring 44 positions for optimal performance. The contact material, composed of durable Copper Alloy, ensures reliable conductivity, while the housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its right-angle mount orientation further facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our connector to deliver seamless connectivity for your electronic projects.