342-044-559-201

Heilind Number:EDA342-044-559-201
Manufacturer:EDAC
Manufacturer Number:342-044-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-201

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Featuring a sleek green design, it boasts a high amperage of 3 A, making it ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in operation. With two rows and 44 positions, it offers ample room for secure connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component.