342-044-559-207

Heilind Number:EDA342-044-559-207
Manufacturer:EDAC
Manufacturer Number:342-044-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, it facilitates smooth data transfer between boards. Boasting 44 positions and a robust 3A amperage, it's perfect for demanding electronic setups. Its right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Upgrade your connectivity solutions with this essential component.