342-044-559-212

Heilind Number:EDA342-044-559-212
Manufacturer:EDAC
Manufacturer Number:342-044-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a striking green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it provides robust power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and a row spacing of .2 inches, offer efficient signal transfer across 44 positions. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various applications. Explore the full potential of your PCB designs with this essential component.