342-044-560-202

Heilind Number:EDA342-044-560-202
Manufacturer:EDAC
Manufacturer Number:342-044-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-560-202

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a double-row design and 44 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, ensuring secure and stable connections. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a variety of environments. Whether for industrial or DIY use, this connector is an essential component for your PCB projects.