342-044-560-207

Heilind Number:EDA342-044-560-207
Manufacturer:EDAC
Manufacturer Number:342-044-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-560-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 44 positions each, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The sleek green design adds a touch of style to your setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.