342-044-560-208

Heilind Number:EDA342-044-560-208
Manufacturer:EDAC
Manufacturer Number:342-044-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-044-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-044-560-208

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for high-performance applications, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile use. Upgrade your electronics with this essential connector.