342-045-520-103

Heilind Number:EDA342-045-520-103
Manufacturer:EDAC
Manufacturer Number:342-045-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-520-103

Detailed Description

Enhance connectivity on your PCB with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 45 positions, perfect for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, our Card Edge Connector is a must-have component for your next project.