342-045-520-104

Heilind Number:EDA342-045-520-104
Manufacturer:EDAC
Manufacturer Number:342-045-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-520-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a striking green color and a single row layout, perfect for streamlined installations. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low pitch of .1 in and a row spacing of .2 in, it offers precise and efficient connections. Boasting 45 positions and a 3A amperage, it's ideal for transmitting data and power effectively. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Explore seamless connectivity solutions with our Card Edge Connector.