342-045-520-107

Heilind Number:EDA342-045-520-107
Manufacturer:EDAC
Manufacturer Number:342-045-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-520-107

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Featuring a vibrant Green color, it adds a touch of visual appeal while ensuring optimal performance. With a robust amperage rating of 3 A, it offers reliable power transmission in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its single-row construction, along with 45 positions, facilitates seamless board-to-board connections. The Copper Alloy contact material, with a pitch of .1 in and row spacing of .2 in, ensures efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Elevate your connectivity solutions with this essential component.