342-045-520-108

Heilind Number:EDA342-045-520-108
Manufacturer:EDAC
Manufacturer Number:342-045-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating environments. With one row of 45 positions and a pitch of .1 in, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component.