342-045-520-112

Heilind Number:EDA342-045-520-112
Manufacturer:EDAC
Manufacturer Number:342-045-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. With a vibrant green color and a sleek design, this connector not only offers a visually appealing element to your setup but also ensures high performance. Made with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting and secure connections. Featuring a single row configuration with 45 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. The straight mount orientation and compact size make it easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity game with this essential component.