342-045-521-103

Heilind Number:EDA342-045-521-103
Manufacturer:EDAC
Manufacturer Number:342-045-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 45 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure attachment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its vibrant green color adds a touch of visual appeal, making it a standout component in any setup. Experience seamless board-to-board connectivity with this essential connector.