342-045-521-104

Heilind Number:EDA342-045-521-104
Manufacturer:EDAC
Manufacturer Number:342-045-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 45 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging operating conditions. Its straight mount orientation facilitates easy installation on your PCBs, while a pitch and row spacing of .1 in and .2 in, respectively, ensure precise alignment. Trust in our Card Edge Connector for high-speed, high-performance connections in your electronic designs.