342-045-521-107

Heilind Number:EDA342-045-521-107
Manufacturer:EDAC
Manufacturer Number:342-045-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant Green color, this connector is not only functional but adds a pop of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 45 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Boasting a pitch of .1 inches, and row spacing of .2 inches, it allows for precise alignment and secure attachment. Whether it's for industrial machinery or consumer electronics, this connector, with a 3A amperage rating, is up to the task. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your PCB assembly with this essential component, a testament to our commitment to quality and innovation in connector technology.