342-045-521-108

Heilind Number:EDA342-045-521-108
Manufacturer:EDAC
Manufacturer Number:342-045-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-521-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component in PCB assembly. Featuring a vibrant green color, this connector is not just visually appealing but also high-performing, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a single row design and 45 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee efficient signal transmission. Whether for industrial or commercial applications, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is a versatile and dependable choice. Partner with us to enhance your connectivity solutions.