342-045-521-112

Heilind Number:EDA342-045-521-112
Manufacturer:EDAC
Manufacturer Number:342-045-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-521-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 45 positions in a single row, with a precise pitch of .1 inches for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting quality even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in our Card Edge Connector for secure and stable connections in your electronic projects.