342-045-523-103

Heilind Number:EDA342-045-523-103
Manufacturer:EDAC
Manufacturer Number:342-045-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row layout featuring 45 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees efficient power transfer, with a low .1-inch pitch and .2-inch row spacing for seamless integration. Suitable for straight mounting orientation, it's easy to install for quick deployment. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications. Elevate your connectivity solutions with this essential component.