342-045-523-107

Heilind Number:EDA342-045-523-107
Manufacturer:EDAC
Manufacturer Number:342-045-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-523-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 45 positions, ensuring reliable performance for your board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contacts provide efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions today and experience seamless performance like never before.