342-045-524-101

Heilind Number:EDA342-045-524-101
Manufacturer:EDAC
Manufacturer Number:342-045-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-524-101

Detailed Description

Enhance connectivity in electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single-row layout with 45 positions, offering ample room for secure attachments. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments, while the copper alloy contact material guarantees efficient power transfer. With a low pitch of .1 inches and row spacing of .2 inches, it allows for precise and compact assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.