342-045-524-102

Heilind Number:EDA342-045-524-102
Manufacturer:EDAC
Manufacturer Number:342-045-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 45 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Engineered with precision, the contact material of Copper Alloy and a pitch of .1 inch optimize signal transfer. With a current rating of 3A and an operating temperature range from -40 to 105°C, it offers dependable performance in various applications. Whether in straight mount orientation or through-hole installation, this connector is a versatile solution for your PCB connection needs. Upgrade your systems with this essential component, meticulously crafted for quality and longevity.