342-045-524-108

Heilind Number:EDA342-045-524-108
Manufacturer:EDAC
Manufacturer Number:342-045-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your electronic systems, this connector boasts a vibrant green color for easy identification. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, while the Copper Alloy contacts guarantee efficient power transmission. With a single row layout featuring 45 positions at a pitch of .1 inch, it offers ample connectivity options for your application. The straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.