342-045-540-108

Heilind Number:EDA342-045-540-108
Manufacturer:EDAC
Manufacturer Number:342-045-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-540-108

Detailed Description

Enhance connectivity within your PCB setup with this meticulously designed Card Edge Connector. Featuring a vibrant Green hue, it seamlessly integrates into your system, offering a reliable 3A current for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity, while the Copper Alloy contact material guarantees efficient signal transmission. With a single row layout and 45 positions, it facilitates streamlined connections on your board. The .1-inch pitch and .2-inch row spacing allow for precise mounting, with a straight orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more innovative solutions.