342-045-540-112

Heilind Number:EDA342-045-540-112
Manufacturer:EDAC
Manufacturer Number:342-045-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 45 positions and a pitch of .1 inches, ensuring secure and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a copper alloy contact material and an amperage rating of 3A, it provides efficient power transmission. Its straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this Card Edge Connector, an essential component for your PCB projects.