342-045-541-101

Heilind Number:EDA342-045-541-101
Manufacturer:EDAC
Manufacturer Number:342-045-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-541-101

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row design with 45 positions, it offers ample space for secure connections. The Copper Alloy contact material and .1-inch pitch facilitate efficient data transfer. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronic industry. Upgrade your PCB setup with this essential component for reliable and stable performance.