342-045-541-103

Heilind Number:EDA342-045-541-103
Manufacturer:EDAC
Manufacturer Number:342-045-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-541-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 45 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding industrial environments. The straight mount orientation and .1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your system with this green-colored connector and experience seamless board-to-board connectivity like never before.