342-045-541-104

Heilind Number:EDA342-045-541-104
Manufacturer:EDAC
Manufacturer Number:342-045-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 45 positions, guaranteeing efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for dependable performance in board-to-board PCB connections.