342-045-541-108

Heilind Number:EDA342-045-541-108
Manufacturer:EDAC
Manufacturer Number:342-045-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is capable of carrying up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 45 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee reliable signal transmission. Installed in a straight mount orientation, it effortlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for your high-performance applications. Explore our full range of PCB connectors for all your connectivity needs.