342-045-542-102

Heilind Number:EDA342-045-542-102
Manufacturer:EDAC
Manufacturer Number:342-045-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for high-performance applications, this connector boasts a 3A amperage capacity and features a single row configuration with 45 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. With a straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our wide range of products for all your connector needs.