342-045-542-103

Heilind Number:EDA342-045-542-103
Manufacturer:EDAC
Manufacturer Number:342-045-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-045-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-045-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With Copper Alloy contacts and a pitch of .1 inch, it guarantees efficient power transmission at an amperage of 3A. Featuring a single row layout with 45 positions, it offers ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.